ABB Emax2 1SDA07 Electronic Circuit Breaker 2000 A 690 V, 4 channels Ekip Touch LSI Release
- RS Stock No.:
- 259-3750
- Mfr. Part No.:
- 1SDA071735R1
- Brand:
- ABB
Subtotal (1 unit)*
$26,491.87
(exc. GST)
$29,141.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26,491.87 |
*price indicative
- RS Stock No.:
- 259-3750
- Mfr. Part No.:
- 1SDA071735R1
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | 1SDA07 | |
| Number of Channels | 4 | |
| Current Rating | 2000 A | |
| Breaking Capacity | 150kA | |
| Voltage | 690 V | |
| Tripping Characteristics | Ekip Touch LSI Release | |
| Length | 515mm | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 510 mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series 1SDA07 | ||
Number of Channels 4 | ||
Current Rating 2000 A | ||
Breaking Capacity 150kA | ||
Voltage 690 V | ||
Tripping Characteristics Ekip Touch LSI Release | ||
Length 515mm | ||
Terminal Type Rear Flat Horizontal | ||
Width 510 mm | ||
Depth 270mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
Related links
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000 A 690 V, 4 channels Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000 A 690 V, 4 channels Ekip Hi-Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 2000 A 690 V Rear Flat Horizontal Mount Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1250 A 1000 V, 4 channels Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 4000 A 690 V, 4 channels Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 630 A 2 to 12 kV, 4 channels Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000 A 690 V, 4 channels Ekip Touch LSI Release
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1600 A 690 V, 4 channels Ekip Touch LSI Release
