Better World

ABB Emax2 1SDA07 Electronic Circuit Breaker 800 A 690 V, 3 channels Ekip G Hi-Touch LSIG Release

Subtotal (1 unit)*

$19,835.15

(exc. GST)

$21,818.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,835.15

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
259-3055
Mfr. Part No.:
1SDA070910R1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Range

Emax2

Product Type

Electronic Circuit Breaker

Series

1SDA07

Number of Channels

3

Breaking Capacity

85kA

Tripping Characteristics

Ekip G Hi-Touch LSIG Release

Length

270mm

Terminal Type

Rear Flat Horizontal

Depth

270mm

Standards/Approvals

IEC

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
IT
The ABB moving part for SACE Emax 2 series circuit breakers comes with solid state release function.

Moving part for withdrawable circuit-breakers

IEC standard

Related links