Better World
Siemens SENTRON 3VA2 Electronic Circuit Breaker 160A 690V, 4 channels Type N
- RS Stock No.:
- 157-357
- Mfr. Part No.:
- 3VA2216-8HL42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,183.41
(exc. GST)
$6,801.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,183.41 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 157-357
- Mfr. Part No.:
- 3VA2216-8HL42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electronic Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA2 | |
| Number of Channels | 4 | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Breaking Capacity | 150kA | |
| Tripping Characteristics | Type N | |
| Length | 86mm | |
| Terminal Type | Front | |
| Width | 140mm | |
| Depth | 181mm | |
| Standards/Approvals | VDE, UKCA, RCM, EAC, CCC, CE | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electronic Circuit Breaker | ||
Range SENTRON | ||
Series 3VA2 | ||
Number of Channels 4 | ||
Current Rating 160A | ||
Voltage 690V | ||
Breaking Capacity 150kA | ||
Tripping Characteristics Type N | ||
Length 86mm | ||
Terminal Type Front | ||
Width 140mm | ||
Depth 181mm | ||
Standards/Approvals VDE, UKCA, RCM, EAC, CCC, CE | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
- COO (Country of Origin):
- CZ
The Siemens Moulded Case Circuit Breaker is designed to provide reliable line protection in various electrical applications. With a breaking capacity class L, it excels in safeguarding circuits up to 150 kA at 415 V. Featuring a compact design with multiple connectivity options it is well suited for demanding environments. Its operational range supports high performance applications, making it a vital component for ensuring operational safety and regulatory compliance in industrial settings.
25000 cycles mechanical service life
Compact design allows for efficient space management in control panels
IP40 protection class safeguards against debris and water ingress
Environmentally conscious design with a focus on sustainable operations
Related links
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 250 A 690 V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 160 A 690 V, 3 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 630 A 690 V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400 A 690 V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 400 A 690 V, 4 channels Type N
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 40 A 690V, 4 channels Type L
- Siemens SENTRON 3VA2 Electronic Circuit Breaker 63 A 690V, 4 channels Type L
