Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
ANZ - SEBundle - PDP
RS Stock No.:
122-483
Mfr. Part No.:
LV510465
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

100A

Voltage

440V

Breaking Capacity

60kA

Mount Type

Fixed

Terminal Type

Screw

Length

161mm

Width

105mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

COO (Country of Origin):
CN

Related links