Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- RS Stock No.:
- 122-388
- Mfr. Part No.:
- LV510603
- Brand:
- Schneider Electric
- RS Stock No.:
- 122-388
- Mfr. Part No.:
- LV510603
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 40A | |
| Voltage | 440V | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, IEC / EN 60947-2, REACH Complaint | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 40A | ||
Voltage 440V | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, IEC / EN 60947-2, REACH Complaint | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Fixed

