RS Better World

Schneider Electric EasyPact Easypact Electronic Circuit Breaker 63A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
122-382
Mfr. Part No.:
LV510595
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

63A

Breaking Capacity

40kA

Voltage

440V

Mount Type

Fixed

Length

236mm

Width

105mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy