Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100 A 415 V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
ANZ - SEBundle - PDP
RS Stock No.:
122-354
Mfr. Part No.:
LV510477P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

100 A

Voltage

415 V

Breaking Capacity

50kA

Mount Type

Plug-in

Length

161mm

Terminal Type

Screw

Width

105 mm

Depth

86mm

Standards/Approvals

RoHS, IEC / EN 60947-2, REACH Complaint

COO (Country of Origin):
CN

Related links