ABB CR Series Interface Relay, DIN Rail Mount, 220V dc Coil, SPDT, 12A Load
- RS Stock No.:
- 237-3127
- Mfr. Part No.:
- 1SVR405611R9000 CR-M220DC2
- Brand:
- ABB
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$20.83
(exc. GST)
$22.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $20.83 |
- RS Stock No.:
- 237-3127
- Mfr. Part No.:
- 1SVR405611R9000 CR-M220DC2
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The ABB The CR-M220DC2 pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 220 V DC rated control supply voltage and has a 2 c/o (SPDT) output with contacts rated at 250 V / 12 A.
The relay has an integrated blue test button for manual actuation
Locking of the output contacts
Locking of the output contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Load Current Rating | 12A |
Minimum Input Voltage | 220V |
Maximum Input Voltage | 220V dc |
Switching Voltage | 250V |
Series | CR |
Related links
- ABB CR Series Interface Relay, DIN Rail Mount, 48V ac Coil, SPDT, 12A Load
- ABB CR Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT, 12A Load
- ABB CR Series Interface Relay, DIN Rail Mount, 110V dc Coil, SPDT, 12A Load
- ABB CR Series Interface Relay, DIN Rail Mount, 220V dc Coil, SPDT, 10A Load
- ABB CR Series Interface Relay, DIN Rail Mount, 220V dc Coil, SPDT, 6A Load
- ABB CR-M Series Interface Relay, DIN Rail Mount, 12V dc Coil, 2CO...
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN...
- Schneider Electric Harmony Relay RSB Series Interface Relay, DIN...