- RS Stock No.:
- 207-3286
- Mfr. Part No.:
- 1021766
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 207-3286
- Mfr. Part No.:
- 1021766
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact pre-assembled relay module with push-in connection having input voltage of 230V AC. It is consisting of relay base, power contact relay and metal retaining bracket.
Ambient temperature -40 to 50 °C
Degree of protection RT III,IP20
Degree of protection RT III,IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Maximum Input Voltage | 230V ac |
Minimum Input Voltage | 230V ac |