- RS Stock No.:
- 191-4366
- Mfr. Part No.:
- 1090867
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 191-4366
- Mfr. Part No.:
- 1090867
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
14 mm PLC basic terminal block for high switch-on currents with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, with load return line connection (BB), 1 N/O contact, input voltage 12 V DC.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Maximum Input Voltage | 12V dc |
Terminal Type | Screw |
Depth | 14mm |
Height | 94mm |
Length | 80mm |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -40 → +60°C |
Minimum Operating Temperature | -40°C |
Dimensions | 80 x 14 x 94mm |