- RS Stock No.:
- 901-1333
- Mfr. Part No.:
- MFT1835-AU
- Brand:
- Megger
Stocked by manufacturer – available for delivery 22/05/2024
Added
Price (ex. GST) Each
$4,072.39
(exc. GST)
$4,479.63
(inc. GST)
Units | Per unit |
1 + | $4,072.39 |
- RS Stock No.:
- 901-1333
- Mfr. Part No.:
- MFT1835-AU
- Brand:
- Megger
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Megger Multifunction Tester
The Megger electrical tester is an MFT1800 series multifunction installation tester designed for testing low voltage of 100V, 250V,500V, 1000V with Europe mains plug. This advanced model provides the added benefit of type B RCD testing, 3-pole earth electrode testing with attached rod technique and stakeless testing to a downloading and rechargeable instrument. To reduce the cost of ownership, it has rechargeable batteries and has charge time is less than 4 hours
Features and Benefits
3-terminal earth test and stakeless testing for spike resistance measurement
Full input protection and safety warnings when a hazardous voltage is present
Internal memory and Bluetooth communication
Simple colour-coded test selection and large clear backlit display for ease of use
Two and three wire non-trip loop testing for RCD protected circuits
Full input protection and safety warnings when a hazardous voltage is present
Internal memory and Bluetooth communication
Simple colour-coded test selection and large clear backlit display for ease of use
Two and three wire non-trip loop testing for RCD protected circuits
Applications
Commercial sites
Industrial sites
Residential sites
Industrial sites
Residential sites
Certifications
EN61010 CATIV
IEC 61010 CAT IV 300 V
IEC60364
IP54 rated
IEC 61010 CAT IV 300 V
IEC60364
IP54 rated
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | 2 Wire, 3 Wire |
Automatic RCD Test | Yes |
Model Number p | MFT1835 |
RCD Ramp Test | Yes |
Non-Tripping | Yes |
Insulation Test Voltage | 1000V |
Maximum Voltage Measurement | 600V |
Test Type | Continuity, RCD |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | Europe Mains |
Continuity Test Current | 205 mA @ 0 → 2 Ω |
RCD Test Type | AC, B |
Test Standards | IEC 60364 |
IP Rating | IP54 |
Minimum Continuity Resistance | 0.01Ω |
Dimensions | 235 x 150 x 85mm |
Length | 235mm |
Width | 150mm |
Power Source | Battery |
Maximum Operating Temperature | +55°C |
Display Type | Backlight |
Safety Category | CAT III 600 V, CAT V 300 V |
Battery Type | AC, Rechargeable |
Safety Category Voltage | 300 V, 600 V |
Maximum Continuity Resistance | 99.9kΩ |
Plug Type | Australia, New Zealand |
Safety Category Level | CAT III, CAT V |
Weight | 1 (with Battery)kg |
Height | 85mm |
Minimum Operating Temperature | -10°C |