BLACK CONNECTOR HOOD

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Two Pole Connector

Sub-miniature connectors with gold plated contacts. Plug, Socket and Hood are supplied separately to provide maximum system flexibility. The Hood can be fitted to either the Plug or the Socket. The Plug and the Socket are non-reversible.

6.5mm Diameter mounting hole
6.1mm Cut-out
3.2mm Cable entry
+130°C Max. temperature
50mΩ Contact resistance

Specifications
Attribute Value
Accessory Type Cap
For Use With 2 Pole Connector
Discontinued product
Related Products
TE Connectivity SUPERSEAL Series 15 Automotive Connectors SUPERSEAL ...
Description:
TE Connectivity SUPERSEAL Series 15 Automotive Connectors SUPERSEAL series 1.5 automotive connectors offered in plug housings for receptacle contacts, and cap housings for tab contact variants. These connectors are made from black 6.6 glass filled polyamide (stock number 718-7319 is ...
Brad Micro-Change M12 Rewireable Connector From Brad, these ...
Description:
Brad Micro-Change M12 Rewireable Connector From Brad, these Micro-Change M12 connectors are rewireable and ideal for customising jumper cables for specific needs or for replacing existing sockets Easy to assemble, the connector features knurled screw-on components and is suited to ...
Strain Relief Hoods Plastic strain relief hoods for ...
Description:
Strain Relief Hoods Plastic strain relief hoods for fitting to RJ45 data plugs (type 8//8) Hoods accept standard 4 pair UTP and STP cable and snap onto the rear of the plug preventing excess strain on the cable clamp. The ...
Retrofit Strain Relief Hoods Grey and black plastic ...
Description:
Retrofit Strain Relief Hoods Grey and black plastic strain relief hoods which can be fitted to RJ45 plug/cable assemblies at any time during the life of the product Consists of a butterfly style, one piece moulding which simply snaps around ...