- RS Stock No.:
- 729-4331
- Mfr. Part No.:
- DCF610S2-XE
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 729-4331
- Mfr. Part No.:
- DCF610S2-XE
- Brand:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
DeWALT DCF610D2 10.8V Li-Ion Cordless Screwdriver (DCF610D2)
Introducing the DeWalt DCF610 10.8v Subcompact Cordless Screwdriver that features the slide battery system and a compact, lightweight design. It has a 15-position adjustable torque control for consistent screwdriving into a variety of materials and with different screw sizes. The all-metal gearing gives you better, efficient power transmission and extends the tool life. The DCF610 has three bright LED's to illuminate the working area in front of the chuck.
The DeWalt DCF610D2 is available in two plugs to choose from:
UK Plug (DCF610D2-GB) - 769-4100
Type E Plug (DCF610D2) - 732-0146
The DeWalt DCF610D2 is available in two plugs to choose from:
UK Plug (DCF610D2-GB) - 769-4100
Type E Plug (DCF610D2) - 732-0146
Features and Benefits:
Powerful 10.8V Screwdriver for screwdriving & drilling applications
Compact, lightweight design
15 Position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes
3 LED Halo ring provides maximum illumination to a workpiece
Parabolic switch profile allowing for greater control over the speed of application
Ergonomic handle and rubber over mould to provide ultimate end user comfort
All metal gearing for efficient power transmission and long tool life
6.35mm drop n load keyless hex bit holder allows for quick, one-handed fitment
Compact body enables operation in confined spaces and repetitive use with minimal fatigue
Li-Ion slide pack battery allows for superior insertion and removal
Li-Ion slide pack battery allows for the tool to stand upright
Compact, lightweight design
15 Position adjustable torque control for consistent screwdriving into a variety of materials with different screw sizes
3 LED Halo ring provides maximum illumination to a workpiece
Parabolic switch profile allowing for greater control over the speed of application
Ergonomic handle and rubber over mould to provide ultimate end user comfort
All metal gearing for efficient power transmission and long tool life
6.35mm drop n load keyless hex bit holder allows for quick, one-handed fitment
Compact body enables operation in confined spaces and repetitive use with minimal fatigue
Li-Ion slide pack battery allows for superior insertion and removal
Li-Ion slide pack battery allows for the tool to stand upright
Typical Applications:
Cordless screwdrivers are also known as electric screwdrivers or power screwdrivers. These power tools are ultra-versatile, compact and lightweight tools that are great for all smaller, around the house or workshop, applications that do not require high-speed, or high torque. These electric tools are perfect for:
Furniture assembly
Small home repairs
Drilling in soft type materials
Furniture assembly
Small home repairs
Drilling in soft type materials
FAQs:
Does it work in both forward and reverse rotations?
Yes, this cordless screwdriver works in both rotations. To select forward rotation, push the forward/reverse slider to the left. To select reverse rotation, push the forward/reverse slider to the right.
What do I get in the set?
The set consists:
DeWalt DCF610D2 Cordless Screwdriver
Multi-voltage XR charger
2 x 10.8V 2.0Ah Li-Ion batteries
Kit box
Yes, this cordless screwdriver works in both rotations. To select forward rotation, push the forward/reverse slider to the left. To select reverse rotation, push the forward/reverse slider to the right.
What do I get in the set?
The set consists:
DeWalt DCF610D2 Cordless Screwdriver
Multi-voltage XR charger
2 x 10.8V 2.0Ah Li-Ion batteries
Kit box
Supplied with
Charger, 2 x Li-Ion batteries & carrying case
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Speed | 0 → 1050rpm |
Voltage Rating | 12V |
Battery Capacity | 1.5Ah |
Model Number | DCF610D2-XE |
Battery Type | Li-ion |