- RS Stock No.:
- 267-1540
- Mfr. Part No.:
- DCS573H2T-GB
- Brand:
- DeWALT
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,295.03
(exc. GST)
$1,424.53
(inc. GST)
Units | Per unit |
1 + | $1,295.03 |
- RS Stock No.:
- 267-1540
- Mfr. Part No.:
- DCS573H2T-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The DeWALT XR brushless circular saw is an unique electronic module with pack identification technology which enables the tool to recognize when a compatible battery is attached and unlock even more power. It delivers up to 77 percent more power when paired with a DCB546 XR FLEXVOLT 6Ah battery versus a DCB184 18V XR 5Ah battery. It has outstanding dust management features, tool-free depth adjustment and an electronic safety brake. This rugged circular saw can tackle tough applications such as rip and bevel cuts and hard timber cutting.
Brushless motor for extended run-time, reliability & durability
Additional handle for safe two handed work
Variable adjustment of the bevel angle to 57 degrees
Optimum balance for safe, fatigue free operation
LED work light for improved cut line visibility
Additional handle for safe two handed work
Variable adjustment of the bevel angle to 57 degrees
Optimum balance for safe, fatigue free operation
LED work light for improved cut line visibility
Specifications
Attribute | Value |
---|---|
Saw Type | Hand-Held Circular Saw |
Corded/Cordless | Cordless |
Arbor Diameter | 30kmm |
Brushed/Brushless Motor | Brushless |
Blade Diameter | 190mm |
Cutting Depth | 67 mm |
Model Number | DCS573 |
Plug Type | Type G - British 3-pin |
Series | DCS573 |