- RS Stock No.:
- 250-8559
- Mfr. Part No.:
- DCS512P2-GB
- Brand:
- DeWALT
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$787.26
(exc. GST)
$865.99
(inc. GST)
Units | Per unit |
1 + | $787.26 |
- RS Stock No.:
- 250-8559
- Mfr. Part No.:
- DCS512P2-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The DeWALT 12 V XR circular saw have brushless motor provides a heavy-duty, powerful durable tool with an extended runtime whilst maintaining a compact design, the electronic module with battery pack identification for increased power and productivity and the saws optimum balance ensures safe, fatigue-free operation during use, variable adjustment of the bevel angle to 50 degrees.
Additional handle for safe two-handed work
Convenient storage on the jobsite with the built-in rafter hook
Dust blower clears dust and debris from cut line
LED work light for improved cut line visibility
Convenient storage on the jobsite with the built-in rafter hook
Dust blower clears dust and debris from cut line
LED work light for improved cut line visibility
Specifications
Attribute | Value |
---|---|
Saw Type | Hand-Held Circular Saw |
Corded/Cordless | Cordless |
Arbor Diameter | 20mm |
Brushed/Brushless Motor | Brushless |
Blade Diameter | 140mm |
Cutting Depth | 33 mm |
Voltage Rating | 12V |
Plug Type | Type G - British 3-pin |
Battery Capacity | 5Ah |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge