- RS Stock No.:
- 270-5133
- Mfr. Part No.:
- YA-03
- Brand:
- SMC
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$18.33
(exc. GST)
$20.16
(inc. GST)
Units | Per unit |
1 + | $18.33 |
- RS Stock No.:
- 270-5133
- Mfr. Part No.:
- YA-03
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC LEY series is a electric rod type actuator. It is type A bracket.
Compact
Improved rigidity
Improved rigidity
Specifications
Attribute | Value |
---|---|
Actuator Type | Mounting Equipment |
Series | LEY |
Related links
- Pneumatic Cylinder & Actuator Accessories
- Festo Mounting Bracket FNC-63 To Fit 63mm Bore Size
- RS PRO Clevis Pin To Fit 63mm Bore Size
- Festo Mounting Bracket WSR-12-J-M5
- Festo Mounting Bracket HNA-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HUA-80, To Fit 80mm Bore Size
- Festo Mounting Bracket DSM-40-B
- Festo Mounting Bracket SLG-S-18-100