- RS Stock No.:
- 267-9205
- Mfr. Part No.:
- R02680A010
- Brand:
- Bosch Rexroth
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$525.07
(exc. GST)
$577.58
(inc. GST)
Units | Per unit |
1 + | $525.07 |
- RS Stock No.:
- 267-9205
- Mfr. Part No.:
- R02680A010
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bosch Rexroth Motor mounting flange coupling is used for SMS-120 and motor Rexroth MSM031C and Panasonic. The flange serves to fasten the motor to the SMS-120 modules (small modules screw driven) and acts as a closed housing for the coupling. The coupling transmits the motor drive torque free of distortive stresses to the SMS system drive shaft. Details to supported motor types see datasheet.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Specifications
Attribute | Value |
---|---|
Actuator Type | Mounting Equipment |
Series | SMS-120 |
Related links
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Rexroth Mounting Bracket, 80mm Length x 30mm Width x 100mm Height
- Bosch Rexroth Mounting Bracket Connecting Component, Groove Size 8mm
- Bosch Rexroth Mounting Bracket Connecting Component 40 mm 50 mm...
- Bosch Rexroth Mounting Bracket Connecting Component, Groove Size 6mm
- Bosch Rexroth Mounting Bracket Connecting Component Groove Size 6mm