Panasonic 0.68F Supercapacitor -20 → +80% Tolerance, F 5.5V dc, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
109-4091
Mfr. Part No.:
EECF5R5H684
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

0.68F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Diameter

21.5mm

Height

9.5mm

Dimensions

21.5 (Dia.) x 9.5mm

Lead Pitch

5mm

Lifetime

1000h

Series

F

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Product Diameter

21.5mm

Lead Spacing

5 mm

Lead Diameter

0.8mm

Depth

9.5mm

Terminal Type

Through Hole

Dielectric Material Family

Electrical Double Layer