onsemi CAT25640HU4I-G, 64kbit EEPROM Memory, 2μs 8-Pin UDFN SPI

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-9850
Mfr. Part No.:
CAT25640HU4I-GT3
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

64kbit

Interface Type

SPI

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

8k x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8

Dimensions

3.05 x 2.05 x 0.5mm

Number of Words

8k

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

2µs