onsemi CAT25010LI-G, 1kbit EEPROM Memory 8-Pin PDIP SPI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-4840P
Mfr. Part No.:
CAT25010LI-G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

1kbit

Interface Type

SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Minimum Operating Temperature

-40 °C

Number of Words

128

Data Retention

100yr

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy