Maxim Integrated DS28EC20P+, 20kbit EEPROM Memory 64-Pin TSOC Serial-1 Wire

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$4.35

(exc. GST)

$4.78

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9$4.35
10 - 49$4.17
50 - 99$3.89
100 - 249$3.62
250 +$3.39

*price indicative

RS Stock No.:
778-1481
Mfr. Part No.:
DS28EC20P+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Memory Size

20kbit

Interface Type

Serial-1 Wire

Package Type

TSOC

Mounting Type

Surface Mount

Pin Count

64

Organisation

80 Page x 256 bit

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Number of Bits per Word

256bit

Dimensions

4 x 3.89 x 1.5mm

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

80 Page

1-Wire and iButton devices


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.