- RS Stock No.:
- 178-5018
- Mfr. Part No.:
- 24FC512-I/SM
- Brand:
- Microchip
52 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 90)
$2.857
(exc. GST)
$3.143
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
90 - 90 | $2.857 | $257.13 |
180 - 810 | $2.786 | $250.74 |
900 + | $2.507 | $225.63 |
*price indicative
- RS Stock No.:
- 178-5018
- Mfr. Part No.:
- 24FC512-I/SM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
24AA512/24FC512/24LC512 I²C™ Serial EEPROM
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 512kbit |
Interface Type | Serial-I2C |
Package Type | SOIJ |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 64K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 5.21 x 5.28 x 1.88mm |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |
Data Retention | 200yr |
Minimum Operating Temperature | -40 °C |
Number of Words | 64k |
Related links
- Microchip 24FC512-I/SM, 512kbit Serial EEPROM Memory, 900ns 8-Pin...
- Microchip 24AA512-I/SM, 512kbit Serial EEPROM Memory, 900ns 8-Pin...
- Microchip 24LC512T-I/SM, 512kbit Serial EEPROM Memory, 1000ns...
- Microchip 24LC1025-I/SM, 1Mbit Serial EEPROM Memory, 900ns 8-Pin...
- Microchip 24AA1025-I/SM, 1Mbit Serial EEPROM Memory, 900ns 8-Pin...
- Microchip 24LC128-I/SM, 128kbit Serial EEPROM Memory, 900ns 8-Pin...
- Microchip 24LC256-I/SM, 256kbit Serial EEPROM Memory, 900ns 8-Pin...
- Microchip 24LC256T-I/SM, 256kB EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C