Microchip AT17LV512A-10JU, 512kbit EEPROM Memory 20-Pin PLCC
- RS Stock No.:
- 177-1648
- Mfr. Part No.:
- AT17LV512A-10JU
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-1648
- Mfr. Part No.:
- AT17LV512A-10JU
- Brand:
- Microchip Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Memory Size | 512kbit | |
| Package Type | PLCC | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Organisation | 524288 Word x 1 bit | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 1bit | |
| Dimensions | 9.04 x 9.04 x 4.06mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 90yr | |
| Number of Words | 524288 | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Memory Size 512kbit | ||
Package Type PLCC | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Organisation 524288 Word x 1 bit | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 1bit | ||
Dimensions 9.04 x 9.04 x 4.06mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 90yr | ||
Number of Words 524288 | ||
- COO (Country of Origin):
- US
Microchip 512-Kb FPGA configuration EEPROM with Altera Pinout provides easy-to-use, cost-effective configuration memory for FPGAs. It comes in 8-lead PDIP and the 20-lead PLCC packages. This EEPROM can configure one or more FPGA devices through a simple serial-access procedure. Users can select the polarity of the reset function by programming four EEPROM bytes.
EE Programmable Serial Memories Designed to Store Configuration Programs for
Altera® FLEX® and APEX™ Field Programmable Gate Arrays (FPGA)
Supports both 3.3V and 5.0V Operating Voltage Applications
In-System Programmable (ISP) via 2-wire Bus
Simple Interface to SRAM FPGAs
Compatible with the Atmel
AT6000, AT40K and AT94K Devices, Altera FLEX,
APEX Devices, ORCA® FPGAs, Xilinx® XC3000, XC4000, XC5200, Spartan®,
Virtex™ FPGAs, Motorola MPA1000 FPGAs
Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
Very Low-power CMOS EEPROM Process
Programmable Reset Polarity
8-lead PDIP and 20-lead PLCC
Altera® FLEX® and APEX™ Field Programmable Gate Arrays (FPGA)
Supports both 3.3V and 5.0V Operating Voltage Applications
In-System Programmable (ISP) via 2-wire Bus
Simple Interface to SRAM FPGAs
Compatible with the Atmel
AT6000, AT40K and AT94K Devices, Altera FLEX,
APEX Devices, ORCA® FPGAs, Xilinx® XC3000, XC4000, XC5200, Spartan®,
Virtex™ FPGAs, Motorola MPA1000 FPGAs
Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
Very Low-power CMOS EEPROM Process
Programmable Reset Polarity
8-lead PDIP and 20-lead PLCC
