TE Connectivity 5-5530843 Series Male Edge Connector, Through Hole Mount, 20-Contacts, 4.85mm Pitch, 1-Row, Solder

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-5106
Mfr. Part No.:
5-5530843-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Orientation

Straight

Gender

Male

Number of Contacts

20

Number of Rows

1

Pitch

4.85mm

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Housing Material

Glass Fibre Reinforced Polyester

Series

5-5530843

Length

34.29mm

Depth

19.3mm

Width

6.35mm

Series Number

5-5530843-4

COO (Country of Origin):
CN