TE Connectivity OEC Series Vertical Edge Connector, Surface, 1-Contacts, 2 mm Pitch, 1 Row, Screw

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
680-1806
Mfr. Part No.:
4-1437353-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

1

Number of Rows

1

Pitch

2mm

Mount Type

Surface

Contact Plating

Nickel Plated Zinc Alloy

Keying Way

No

Termination Type

Screw

Card Thickness

2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Housing Material

Polybutylene Terephthalate

Standards/Approvals

RoHS

Series

OEC

Card Type

Single Side

(PCSSR_439573)


Edge Connectors - TE