Amphenol ICC Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0432
- Mfr. Part No.:
- G98V16312HR
- Brand:
- Amphenol ICC
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.10
(exc. GST)
$15.51
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $14.10 |
10 - 99 | $13.75 |
100 + | $13.41 |
- RS Stock No.:
- 244-0432
- Mfr. Part No.:
- G98V16312HR
- Brand:
- Amphenol ICC
Related links
- Amphenol ICC Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- Amphenol ICC Right Angle Edge Connector, 74-Contacts, 0.6mm Pitch
- Amphenol ICC Edge Connector, 74-Contacts, 0.6mm Pitch
- Connector Tool Kits
- Cutting Mats
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...