Amphenol ICC Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0422
- Mfr. Part No.:
- G97V26332HR
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Price Each**
$16.85
(exc. GST)
$18.53
(inc. GST)
180 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $16.85 |
10 - 99 | $16.44 |
100 + | $16.06 |
**price indicative
- RS Stock No.:
- 244-0422
- Mfr. Part No.:
- G97V26332HR
- Brand:
- Amphenol Communications Solutions
Related links
- Amphenol ICC Vertical Edge Connector 0.6mm Pitch
- Amphenol ICC Edge Connector 0.6mm Pitch
- Amphenol ICC Right Angle Edge Connector 0.6mm Pitch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle