- RS Stock No.:
- 244-0414
- Mfr. Part No.:
- G97V24312HR
- Brand:
- Amphenol ICC
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 200)
$14.948
(exc. GST)
$16.443
(inc. GST)
Units | Per unit | Per Reel* |
200 - 800 | $14.948 | $2,989.60 |
1000 + | $14.454 | $2,890.80 |
*price indicative |
- RS Stock No.:
- 244-0414
- Mfr. Part No.:
- G97V24312HR
- Brand:
- Amphenol ICC
Related links
- Amphenol Communications Solutions Vertical Edge Connector 0.6mm...
- Samtec HSEC8-DV Series Vertical Female Edge Connector 40-Contacts...
- Amphenol ICC Right Angle Edge Connector 0.6mm Pitch
- Samtec HSEC8-125-01-S-DV-A-BL Series Vertical Female Edge...
- TE Connectivity Right Angle Female Edge Connector 140-Contacts...
- Amphenol Communications Solutions Right Angle Edge Connector 0.6mm...
- Samtec HSEC8-DV Series Vertical Female Edge Connector 50-Contacts 2-Row
- Amphenol ICC Right Angle Female Edge Connector 0.5mm Pitch