Amphenol ICC Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0413
- Mfr. Part No.:
- G97V22332HR
- Brand:
- Amphenol ICC
Bulk discount available
Price (ex. GST) Each
$9.01
(exc. GST)
$9.91
(inc. GST)
On back order for despatch 14/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $9.01 |
10 - 99 | $8.79 |
100 + | $8.58 |
Related links
- Amphenol ICC Vertical Edge Connector 0.6mm Pitch
- Amphenol ICC Edge Connector 0.6mm Pitch
- Amphenol ICC Right Angle Edge Connector 0.6mm Pitch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...