Amphenol Communications Solutions Vertical Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0403
- Mfr. Part No.:
- G97V21312HR
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 unit)**
$6.93
(exc. GST)
$7.62
(inc. GST)
400 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $6.93 |
10 - 99 | $6.77 |
100 + | $6.61 |
**price indicative
- RS Stock No.:
- 244-0403
- Mfr. Part No.:
- G97V21312HR
- Brand:
- Amphenol Communications Solutions
Related links
- Amphenol ICC Vertical Edge Connector 0.6mm Pitch
- Amphenol ICC Edge Connector 0.6mm Pitch
- Amphenol ICC Right Angle Edge Connector 0.6mm Pitch
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key