Amphenol ICC Right Angle Edge Connector, 74-Contacts, 0.6mm Pitch
- RS Stock No.:
- 244-0368
- Mfr. Part No.:
- G42R12312HR
- Brand:
- Amphenol Communications Solutions
Bulk discount available
Price Each (On a Reel of 250)**
$5.481
(exc. GST)
$6.029
(inc. GST)
244 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
250 - 250 | $5.481 | $1,370.25 |
500 - 2250 | $5.206 | $1,301.50 |
2500 + | $4.686 | $1,171.50 |
**price indicative
- RS Stock No.:
- 244-0368
- Mfr. Part No.:
- G42R12312HR
- Brand:
- Amphenol Communications Solutions
Related links
- Amphenol ICC Right Angle Edge Connector 0.6mm Pitch
- Amphenol ICC Vertical Edge Connector 0.6mm Pitch
- Amphenol ICC Edge Connector 0.6mm Pitch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m