Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
USB, D Sub & Computing Connectors
Edge Connectors
Molex Vertical Male Edge Connector, Through Hole Mount, 64-Contacts, 1mm Pitch, Solder Termination
RS Stock No.:
179-1919
Mfr. Part No.:
87715-9106
Brand:
Molex
Technical data sheets (1)
View all Edge Connectors
Discontinued product
RS Stock No.:
179-1919
Mfr. Part No.:
87715-9106
Brand:
Molex
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
1.00mm Pitch, PCI Express Connector, 64 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76μm Gold Soldertail, Lead-Free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Body Orientation
Vertical
Gender
Male
Number of Contacts
64
Pitch
1mm
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Phosphor Bronze
Current Rating
1.1A
Keying Way
Yes
Voltage Rating
50 Vrms ac/dc
Housing Material
Nylon 46
Minimum Operating Temperature
-55°C
Card Type
PCIe
Length
39mm
Depth
15.6mm
Width
7.5mm
Maximum Operating Temperature
+85°C
Series Number
87715
Related links
Draw Wires & Fish Tapes
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
RS PRO 5L PP Narrow Neck Carboy Bottle
Insertion & Extraction Tools
Hand Saws
Clamps
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge