Molex Vertical Male Edge Connector, Through Hole Mount, 64-Contacts, 1mm Pitch, Solder Termination
- RS Stock No.:
- 178-9968
- Mfr. Part No.:
- 87715-9106
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9968
- Mfr. Part No.:
- 87715-9106
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Body Orientation | Vertical | |
| Gender | Male | |
| Number of Contacts | 64 | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1.1A | |
| Keying Way | Yes | |
| Voltage Rating | 50 Vrms ac/dc | |
| Housing Material | Nylon 46 | |
| Minimum Operating Temperature | -55°C | |
| Length | 39mm | |
| Series Number | 87715 | |
| Width | 7.5mm | |
| Maximum Operating Temperature | +85°C | |
| Depth | 15.6mm | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Orientation Vertical | ||
Gender Male | ||
Number of Contacts 64 | ||
Pitch 1mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 1.1A | ||
Keying Way Yes | ||
Voltage Rating 50 Vrms ac/dc | ||
Housing Material Nylon 46 | ||
Minimum Operating Temperature -55°C | ||
Length 39mm | ||
Series Number 87715 | ||
Width 7.5mm | ||
Maximum Operating Temperature +85°C | ||
Depth 15.6mm | ||
Card Type PCIe | ||
1.00mm Pitch, PCI Express Connector, 64 Circuits, Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76μm Gold Soldertail, Lead-Free
