KYOCERA AVX BTB Series Male Edge Connector, Surface Mount, 6-Contacts, 2mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 174-4972
- Mfr. Part No.:
- 009159006061916
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4972
- Mfr. Part No.:
- 009159006061916
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Body Orientation | Straight | |
| Gender | Male | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3A | |
| Keying Way | Yes | |
| Voltage Rating | 300 V ac | |
| Housing Material | Nylon | |
| Series | BTB | |
| Width | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Depth | 5mm | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 00-9159 | |
| Length | 10mm | |
| Card Type | Card Edge | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 3A | ||
Keying Way Yes | ||
Voltage Rating 300 V ac | ||
Housing Material Nylon | ||
Series BTB | ||
Width 6mm | ||
Minimum Operating Temperature -40°C | ||
Depth 5mm | ||
Maximum Operating Temperature +125°C | ||
Series Number 00-9159 | ||
Length 10mm | ||
Card Type Card Edge | ||
Miniaturized size, achieves 1.0mm in length for each number of contacts (4p =4.0mm)
Double Ended/Double Sided contacts for increased pin count density on
standard 1.6mm thick PCBs
Central polarizing/location rib assures proper mating and PCB location
High current capabilities: 3A, 4p/6p and 2.5A, 8p/10p
Economical high force Tin-to-Tin contact interface
APPLICATIONS
Connecting XinaBox Prototyping Boards
Linear LED strip lighting
Commercial/Industrial co-planar or extended
card applications
Double Ended/Double Sided contacts for increased pin count density on
standard 1.6mm thick PCBs
Central polarizing/location rib assures proper mating and PCB location
High current capabilities: 3A, 4p/6p and 2.5A, 8p/10p
Economical high force Tin-to-Tin contact interface
APPLICATIONS
Connecting XinaBox Prototyping Boards
Linear LED strip lighting
Commercial/Industrial co-planar or extended
card applications
