Samtec HSEC8-PE Series Vertical Female Edge Connector, Surface Mount, 80-Contacts, 0.8mm Pitch, 2-Row, Solder
- RS Stock No.:
- 158-5876
- Mfr. Part No.:
- HSEC8-140-01-S-DV-A
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 158-5876
- Mfr. Part No.:
- HSEC8-140-01-S-DV-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Body Orientation | Vertical | |
| Gender | Female | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Housing Material | Liquid Crystal Polymer | |
| Series | HSEC8-PE | |
| Width | 7mm | |
| Maximum Operating Temperature | +125°C | |
| Length | 27.8mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 7.8mm | |
| Card Type | Card Edge | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Body Orientation Vertical | ||
Gender Female | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Housing Material Liquid Crystal Polymer | ||
Series HSEC8-PE | ||
Width 7mm | ||
Maximum Operating Temperature +125°C | ||
Length 27.8mm | ||
Minimum Operating Temperature -55°C | ||
Depth 7.8mm | ||
Card Type Card Edge | ||
0.80 mm Edge Rate® High-Speed Edge Card Connector, Vertical
Rugged Edge Rate® contact
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
Single-ended and differential pairs
Card slot: .062" (1.60 mm)
Pass-through option available (HSEC8-PE)
Optional board locks and cable latching features
Optional weld tab for mechanical strength
Samtec 28+ Gbps Solution
Extended Life Product™ (E.L.P.™)
