Phoenix Contact 2-Way Non-Fuse DIN Rail Terminal, 0.1 to 6mm², 26 → 10 AWG Wire, Nut/Bolt, ATEX, IECEx
- RS Stock No.:
- 201-4937
- Mfr. Part No.:
- 3049628
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$559.55
(exc. GST)
$615.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $11.191 | $559.55 |
*price indicative
- RS Stock No.:
- 201-4937
- Mfr. Part No.:
- 3049628
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Wire Size | 26 → 10 AWG | |
| Cable CSA | 0.1 to 6mm² | |
| Colour | Green/Yellow | |
| Number of Ways | 2 | |
| Termination Method | Nut/Bolt | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Wire Size 26 → 10 AWG | ||
Cable CSA 0.1 to 6mm² | ||
Colour Green/Yellow | ||
Number of Ways 2 | ||
Termination Method Nut/Bolt | ||
Hazardous Area Certification ATEX, IECEx | ||
The Phoenix ground terminal block has low contact resistance and corrosion free terminal points. It can work in ambient temperature from -60 °C to 85 °C.
Another labelling option
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 2-Way Non-Fuse DIN Rail Terminal 24 → 10 AWG Wire, Push In
- Phoenix Contact 2-Way Earth Terminal Block 26 → 10 AWG Wire
- Phoenix Contact 2-Way Earth Terminal Block Screw Down, Polyamide Housing
- Phoenix Contact 4-Way UT 4-QUATTRO-PE Earth Terminal Block 26 → 10 AWG Wire
- Phoenix Contact 2-Way Earth Terminal Block 24 → 16 AWG Wire ATEX, IECEx
- Weidmuller 2-Way EK 4 Earth Terminal Block 26 → 10 AWG Wire Nylon Housing, ATEX
- Wieland 4-Way Top Hat Non-Fuse DIN Rail Terminal Screw, Thermoplastic Housing
- Weidmuller 2-Way ZPE 2.5 Earth Terminal Block 26 → 12 AWG Wire Wemid Housing IECEx
