Eaton Earth Terminal Block

Bulk discount available

Subtotal (1 unit)*

$26.91

(exc. GST)

$29.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$26.91
10 +$24.75

*price indicative

RS Stock No.:
245-832
Mfr. Part No.:
1319869 QMEARTH80/100
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton QM Protective Conductor Terminal is designed for reliable connection and safety in switching applications. Ensuring compliance with high standards, this product's innovative design offers ease of installation and operational efficiency. Tailored for panel builders, it guarantees outstanding heat dissipation and electromagnetic compatibility, ensuring the integrity of your electrical installations. With its superior corrosion resistance and mechanical function features, users can expect longevity and performance, fulfilling the demands of various industrial environments effortlessly. This product ensures that safety and reliability are at the forefront, making it an essential addition to any electrical panel system.

Compact design allows for easy integration into existing setups
Meets product standard requirements for corrosion resistance
Designed to maintain electrical integrity under electromagnetic conditions
Provides comprehensive heat dissipation data for optimal performance
Supports a variety of mounting methods for versatile applications
Facilitates ease of installation with clear guidelines for panel builders
Ensures complete protection against electric shock with robust components
Built to withstand ambient temperatures ranging from -25 °C to 50 °C

Related links