Phoenix Contact 4-Way PTTB 4-PE Earth Terminal Block, 0.2 → 6mm², 24 → 10 AWG Wire, Push In, Polyamide
- RS Stock No.:
- 708-1680
- Mfr. Part No.:
- 3211854
- Brand:
- Phoenix Contact
188 In Global stock for delivery within 5 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.81
(exc. GST)
$28.39
(inc. GST)
Units | Per unit |
1 + | $25.81 |
- RS Stock No.:
- 708-1680
- Mfr. Part No.:
- 3211854
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Phoenix Contact Earth Terminal Block, Double Level, +110°C Maximum Operating Temperature - PTTB 4-PE - 3211854
Keep your machinery firmly grounded with this earth terminal block from Phoenix Contact. As its double-level structure allows for up to four connections, you can insert multiple wires into it to save space in a cramped panel. It accommodates wire sizes between 24 and 10AWG, making for a reliable companion that'll see your system through thick and thin connections. Fixing your cables in place is hassle-free as you'll only need to give them a push into the termination points.
Built-in mechanical shock resistance means this component will stand strong even when it's on a shaky surface, so it's dependable for demanding operations. Industry-standard green and yellow housing gives it an eye-catching finish that's easy to spot during maintenance or troubleshooting. You'll typically find this device used to protect railway, plant engineering and process control systems.
Built-in mechanical shock resistance means this component will stand strong even when it's on a shaky surface, so it's dependable for demanding operations. Industry-standard green and yellow housing gives it an eye-catching finish that's easy to spot during maintenance or troubleshooting. You'll typically find this device used to protect railway, plant engineering and process control systems.
Touch-proof for safe manual handling
PA housing offers insulation protection to help prevent overheating
UL94 V-0 flammability rated, so helps stop fire from spreading
Broad operating temperature range between -60°C and +110°C for use in challenging settings
PA housing offers insulation protection to help prevent overheating
UL94 V-0 flammability rated, so helps stop fire from spreading
Broad operating temperature range between -60°C and +110°C for use in challenging settings
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Specifications
Attribute | Value |
---|---|
Earth Block Type | PTTB 4-PE |
Wire Size | 24 → 10 AWG |
Cable CSA | 0.2 → 6mm² |
Colour | Green/Yellow |
Number of Ways | 4 |
Termination Method | Push In |
Housing Material | Polyamide |
Length | 83.5mm |
Width | 6.2mm |
Height | 55mm |
Maximum Operating Temperature | +130°C |
Hazardous Area Certification | ATEX, IECEx |
Minimum Operating Temperature | -60°C |
Related links
- Schneider Electric 2-Way Earth Terminal Block Screw, ATEX
- Schneider Electric 2-Way Earth Terminal Block Spring, ATEX
- Phoenix Contact 5-Way Earth Terminal Block Push In
- Phoenix Contact 2-Way Earth Terminal Block 10 AWG Wire, Screw
- Phoenix Contact Earth Terminal Block, 6mm²
- Phoenix Contact 2-Way Earth Terminal Block Push In
- Legrand DIN Rail Earth Terminal Block Screw Terminal
- Schneider Electric 3-Way Earth Terminal Block Spring, ATEX