StarTech.com, Male DVI-A to Male VGA Cable, 5m
- RS Stock No.:
- 213-3069
- Mfr. Part No.:
- DVIVGAMM5M
- Brand:
- StarTech.com
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-3069
- Mfr. Part No.:
- DVIVGAMM5M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector 1 | DVI-A | |
| Connector 2 | VGA | |
| Connector 1 Gender | Male | |
| Connector 2 Gender | Male | |
| Length | 5m | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector 1 DVI-A | ||
Connector 2 VGA | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Length 5m | ||
Sheath Colour Black | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
StarTech.com DVI to VGA Display Monitor Cable, 5 m, 15 Pin - DVIVGAMM5M
This StarTech.com DVI (digital visual interface) to VGA (video graphics array) display monitor cable has a male DVI-A connector at one end and a male VGA connector at the other. You can use it to transfer analog signals from sources such as personal computers with DVI-I analog outputs to VGA displays.
Features and Benefits
Gold-plated contact pinsThe gold plating on the connector pins is corrosion-resistant, so the pins won't rust in humid environments. They also ensure maximum conductivity for reliable signal transmission.
High-quality shielding materialThe cable sheathing and connector housing prevent EMI (electromagnetic interference) that can lead to signal distortion.
Triple coaxial wiringThe layered cable is robust and well-insulated to provide sharp images.
High-quality shielding materialThe cable sheathing and connector housing prevent EMI (electromagnetic interference) that can lead to signal distortion.
Triple coaxial wiringThe layered cable is robust and well-insulated to provide sharp images.
Applications
• 5 m length cable allows flexible positioning of your equipment
• PVC (polyvinyl chloride) housing insulates the wires to prevent electric shocks
• A lifetime warranty provides peace of mind
• PVC (polyvinyl chloride) housing insulates the wires to prevent electric shocks
• A lifetime warranty provides peace of mind
The Startech DVI to VGA Display monitor cable has 5 meter length. This cable features a DVI-A male connector and a VGA male connector, enabling you to connect a VGA display to a PC or Mac computer with a DVI-I analog output.
FAQs
High quality shielding prevents EMI interference
Compliant with DVI DDWG Standards
Molded connector ends with strain relief
Gold plated contacts for maximum conductivity
Triple coaxial + twisted-pair wire for crystal clear display
Compliant with DVI DDWG Standards
Molded connector ends with strain relief
Gold plated contacts for maximum conductivity
Triple coaxial + twisted-pair wire for crystal clear display
Is there a difference between DVI-I and DVI-A connectors?DVI-A connectors can only transfer analog signals, while a DVI-I connector has a versatile interface that can accommodate both analog and digital signals. The type of connector you choose depends on the devices you want to connect and the signal relay you want to establish.
