Vikan Pink Dust Pan for All Industries
- RS Stock No.:
- 884-7595
- Mfr. Part No.:
- 56601
- Manufacturer:
- Vikan
View all Dust Pans & Brushes
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.79
(exc. GST)
$32.77
(inc. GST)
units | Per unit |
1 + | $29.79 |
- RS Stock No.:
- 884-7595
- Mfr. Part No.:
- 56601
- Manufacturer:
- Vikan
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Dustpan
Solid and robust dustpan made of Polypropylene
Its design ensures there are no crevices where dirt can harbour and allows easy cleaning
Ideal suitable for use in the food industry
Dimensions (H x L x W): 100 x 330 x 305 mm
Its design ensures there are no crevices where dirt can harbour and allows easy cleaning
Ideal suitable for use in the food industry
Dimensions (H x L x W): 100 x 330 x 305 mm
Specifications
Attribute | Value |
Colour | Pink |
Application | All Industries |