- RS Stock No.:
- 276-4920
- Mfr. Part No.:
- 56629
- Brand:
- Vikan
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.98
(exc. GST)
$54.98
(inc. GST)
Units | Per unit |
1 + | $49.98 |
- RS Stock No.:
- 276-4920
- Mfr. Part No.:
- 56629
- Brand:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Vikan Upright dustpan contact lip is designed for easy and efficient sweeping into the dustpan. The outer front surface has a raised area to prevent debris from falling out of the dustpan. The enlarged rear and side walls enable the dustpan to hold larger volumes of debris.
FDA compliant raw material
Meets the REACH regulation
Meets the REACH regulation
Specifications
Attribute | Value |
---|---|
Colour | Black |
Application | Cleaning |
Includes Brush | No |