Tesa 04662-00098-00 Duct Tape, 50m x 96mm, Silver, PE Coated Finish
- RS Stock No.:
- 533-552
- Mfr. Part No.:
- 04662-00098-00
- Brand:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-552
- Mfr. Part No.:
- 04662-00098-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Silver | |
| Tape Type | Duct Tape | |
| Width | 96mm | |
| Length | 50m | |
| Backing Material | PE Laminated Cloth | |
| Thickness | 0.23mm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.4 N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 30N/cm | |
| Finish | PE Coated | |
| Model Number | 04662-00098-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Silver | ||
Tape Type Duct Tape | ||
Width 96mm | ||
Length 50m | ||
Backing Material PE Laminated Cloth | ||
Thickness 0.23mm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.4 N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 30N/cm | ||
Finish PE Coated | ||
Model Number 04662-00098-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Tesa Strong duct tape with a 27 mesh woven PET/cotton fabric backing and natural rubber adhesive. This self-adhesive tape offers typical duct tape features like durability and versatility. Suitable for sealing, bundling, and general repair work. Ideal for both industrial and household applications.
Excellent adhesion even on rough and dusty surfaces (e.g. brickwork, timber)
Water repellent
Conformable
Water repellent
Conformable
