Makita 6408 Keyless 120V Corded 10 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-4528
Mfr. Part No.:
6408
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Deep Groove Ball Bearing

Voltage

120V

Corded/Cordless

Corded

Handle Type

Straight

Motor Type

Brushed

Series

6408

Chuck Size

10mm

Cable Length

2m

Chuck Type

Keyless

Overall Length

261mm

Speed

0/2500 rpm

Standards/Approvals

No

Power Rating

530W

Weight

1.5kg

RoHS Status: Exempt

COO (Country of Origin):
JP