FEIN 520rpm Magnetic Core Drill
- RS Stock No.:
- 126-781
- Mfr. Part No.:
- 71700464000
- Brand:
- FEIN
Subtotal (1 unit)*
$4,334.61
(exc. GST)
$4,768.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,334.61 |
*price indicative
- RS Stock No.:
- 126-781
- Mfr. Part No.:
- 71700464000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Drill Type | Magnetic Core Drill | |
| Product Type | Drill | |
| Voltage | 18 V | |
| Maximum Speed | 520rpm | |
| Drilling Capacity | 35mm | |
| Maximum Stroke | 260mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Drill Type Magnetic Core Drill | ||
Product Type Drill | ||
Voltage 18 V | ||
Maximum Speed 520rpm | ||
Drilling Capacity 35mm | ||
Maximum Stroke 260mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Cordless universal magnetic core drill, suitable for up to 35 mm, comes with a battery set containing 2 x 8 Ah ProCORE batteries. It is ideal for mobile working on the construction site and features an intuitive operating concept that avoids mix
Magnetic holding force display
Reversible rotation
Variable speed control
Memory function
Speed controlled electronics
Tilt sensor
