FEIN 520rpm Magnetic Core Drill

Subtotal (1 unit)*

$3,668.05

(exc. GST)

$4,034.86

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,668.05

*price indicative

RS Stock No.:
126-729
Mfr. Part No.:
71700361000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Drill

Drill Type

Magnetic Core Drill

Voltage

18 V

Maximum Speed

520rpm

Drilling Capacity

35mm

Maximum Stroke

260mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Cordless universal magnetic core drill, designed for up to 35 mm, is a small yet powerful single-speed tool featuring forward/reverse running, MT2 tool mounting, and a permanent magnet. It offers maximum functionality for mobile working on the co

Magnetic holding force display

Reversible rotation

Variable speed control

Memory function

Speed controlled electronics

Tilt sensor

Related links