RS PRO HSS Twist Drill Bit, 17mm Diameter, 223mm Overall
- RS Stock No.:
- 784-4771
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$74.98
(exc. GST)
$82.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 91 unit(s) shipping from 19 January 2026
- Plus 60 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $74.98 |
| 5 + | $61.71 |
*price indicative
- RS Stock No.:
- 784-4771
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Material | HSS | |
| Drill Bit Type | Twist Drill Bit | |
| Diameter | 17mm | |
| Overall Length | 223 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material HSS | ||
Drill Bit Type Twist Drill Bit | ||
Diameter 17mm | ||
Overall Length 223 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS Morse Taper Shank Drill DIN345
Professional range of HSS morse taper shank drills for general machining applications.
DIN345 milled flute.
Bright Finish.
Bright Finish.
Standards
Manufactured to DIN345 standards.
Related links
- RS PRO HSS Twist Drill Bit 184 mm Overall
- Dormer A170 Series HSS Twist Drill Bit 157 mm Overall
- BETA 410 Series HSS Twist Drill Bit for Metal 184 mm Overall
- RS PRO HSS Twist Drill Bit 238mm Overall
- RS PRO HSS Twist Drill Bit 118mm Overall
- RS PRO HSS Twist Drill Bit 74mm Overall
- RS PRO HSS Twist Drill Bit 109mm Overall
- RS PRO HSS Twist Drill Bit 75mm Overall