Bosch HSS, 133mm Overall 5
- RS Stock No.:
- 768-2983
- Mfr. Part No.:
- 2608585458
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$96.98
(exc. GST)
$106.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $19.396 | $96.98 |
*price indicative
- RS Stock No.:
- 768-2983
- Mfr. Part No.:
- 2608585458
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Twist | |
| Overall Length | 133mm | |
| Number of Pieces | 5 | |
| Shank Type | Cylindrical | |
| Finish | Smooth | |
| Shank Size | 10mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338, DIN 1414 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Twist | ||
Overall Length 133mm | ||
Number of Pieces 5 | ||
Shank Type Cylindrical | ||
Finish Smooth | ||
Shank Size 10mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338, DIN 1414 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS-G Imperial Drill Bits (DIN 338)
High Speed Steel imperial sized drill bits suitable for alloyed and non-alloyed steel, cast steel, iron and hard plastics.
Precision ground for a faster drilling rate and lower feed pressure
Self centring drill bits
Standards
DIN 338
