- RS Stock No.:
- 270-6126
- Mfr. Part No.:
- 50800340300
- Brand:
- Tivoly
39 In Global stock for delivery within 10 working day(s)
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.67
(exc. GST)
$1.84
(inc. GST)
Units | Per unit |
1 + | $1.67 |
- RS Stock No.:
- 270-6126
- Mfr. Part No.:
- 50800340300
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly 3 point wood drill bit with cylindrical shank for occasional use.
Especially for soft woods
Economical drill bit
Economical drill bit
Contents
1 piece per case
Specifications
Attribute | Value |
---|---|
Series | 5080034 |
Drill Bit Type | Wood Drill Bit |
Diameter | 3mm |
Overall Length | 60 mm |
Related links
- Drill Bits
- DeWALT DT47 Series Robust Steel Flat Wood Drill Bit 152 mm Overall
- Wera HSS Wood Drill Bit for Wood 110 mm Overall
- DeWALT DT49 Series HSCo Twist Drill Bit 61 mm Overall
- Tivoly 9-Piece Wood Drill Bit Set for Wood 2mm Min
- Wera HSS Twist Drill Bit for Wood 40 mm Overall
- Dormer A002 Series HSS-TiN Twist Drill Bit 61 mm Overall
- Dormer A920 Series HSCo Twist Drill Bit 46 mm Overall