- RS Stock No.:
- 270-6102
- Mfr. Part No.:
- 11455010430
- Brand:
- Tivoly
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.46
(exc. GST)
$4.91
(inc. GST)
Units | Per unit |
1 + | $4.46 |
- RS Stock No.:
- 270-6102
- Mfr. Part No.:
- 11455010430
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly metal drill bit HSS-E5 gold coated rapid drill bit for the drilling of steels and stainless steels. It is especially use for high-strength steels, stainless steels and cast irons.
Tough
Rapid drilling
Versatile use
Automatic centring
Rapid drilling
Versatile use
Automatic centring
Contents
10 pieces per tube
Specifications
Attribute | Value |
---|---|
Series | 1145501 |
Material | HSS-Co |
Diameter | 4.3mm |
Point Angle | 135° |
Overall Length | 80 mm |