- RS Stock No.:
- 270-6036
- Mfr. Part No.:
- 11454110460
- Brand:
- Tivoly
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$8.66
(exc. GST)
$9.53
(inc. GST)
Units | Per unit |
1 + | $8.66 |
- RS Stock No.:
- 270-6036
- Mfr. Part No.:
- 11454110460
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 4.6 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 4.6 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 4.6mm |
Point Angle | 135° |
Overall Length | 80 mm |